onsemi QFET Type P-Channel MOSFET, 9.4 A, 60 V Enhancement, 3-Pin TO-252 FQD11P06TM
- RS Stock No.:
- 124-1719
- Mfr. Part No.:
- FQD11P06TM
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,212.50
(exc. GST)
$2,435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.885 | $2,212.50 |
| 5000 - 7500 | $0.863 | $2,157.50 |
| 10000 + | $0.85 | $2,125.00 |
*price indicative
- RS Stock No.:
- 124-1719
- Mfr. Part No.:
- FQD11P06TM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.4A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | QFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 185mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -4V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.1mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.4A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series QFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 185mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -4V | ||
Maximum Operating Temperature 150°C | ||
Width 6.1mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
Features and Benefits:
Applications:
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD11P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD17P06TM
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD8P10TM
- onsemi QFET Type P-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 FQD3P50TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
