onsemi QFET Type P-Channel MOSFET, 6.6 A, 100 V Enhancement, 3-Pin TO-252 FQD8P10TM
- RS Stock No.:
- 166-2629
- Mfr. Part No.:
- FQD8P10TM
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,507.50
(exc. GST)
$1,657.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.603 | $1,507.50 | - |
| 5000 - 7500 | $0.588 | $1,470.00 | 2% |
| 10000 + | $0.579 | $1,447.50 | 3% |
*price indicative
- RS Stock No.:
- 166-2629
- Mfr. Part No.:
- FQD8P10TM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | QFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 530mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | -4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series QFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 530mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf -4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Automotive P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD8P10TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 FQD3P50TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD11P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD17P06TM
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
