onsemi UniFET N-Channel MOSFET, 100 A, 500 V Enhancement, 3-Pin TO-264 FDL100N50F
- RS Stock No.:
- 124-1331
- Mfr. Part No.:
- FDL100N50F
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$493.20
(exc. GST)
$542.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 325 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $19.728 | $493.20 |
| 50 - 75 | $19.234 | $480.85 |
| 100 + | $18.938 | $473.45 |
*price indicative
- RS Stock No.:
- 124-1331
- Mfr. Part No.:
- FDL100N50F
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-264 | |
| Series | UniFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 238nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5kW | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Height | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-264 | ||
Series UniFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 238nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5kW | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Length 20mm | ||
Standards/Approvals No | ||
Height 20mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-264 FDL100N50F
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 FDH44N50
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF12N50NZ
