onsemi UniFET N-Channel MOSFET, 11.5 A, 500 V Enhancement, 3-Pin TO-220F FDPF12N50NZ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Units
Per unit
1 - 12$4.62
13 - 64$4.56
65 +$3.76

*price indicative

RS Stock No.:
739-4872
Mfr. Part No.:
FDPF12N50NZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11.5A

Maximum Drain Source Voltage Vds

500V

Series

UniFET

Package Type

TO-220F

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

520mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

42W

Maximum Gate Source Voltage Vgs

-25V, +25V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

23nC

Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Height

16.07mm

Length

10.36mm

Standards/Approvals

No

Width

4.9mm

Automotive Standard

No

COO (Country of Origin):
CN

UniFET™ N-Channel MOSFET, Fairchild Semiconductor


UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.

UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy