onsemi NTD25P03L Type P-Channel MOSFET, 25 A, 30 V Enhancement, 3-Pin TO-252 NTD25P03LT4G
- RS Stock No.:
- 103-5122
- Mfr. Part No.:
- NTD25P03LT4G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,445.00
(exc. GST)
$1,590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.578 | $1,445.00 |
| 5000 - 7500 | $0.564 | $1,410.00 |
| 10000 + | $0.555 | $1,387.50 |
*price indicative
- RS Stock No.:
- 103-5122
- Mfr. Part No.:
- NTD25P03LT4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | NTD25P03L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Gate Source Voltage Vgs | -15V, +15V | |
| Maximum Power Dissipation Pd | 75W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series NTD25P03L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Gate Source Voltage Vgs -15V, +15V | ||
Maximum Power Dissipation Pd 75W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD25P03L Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 NTD25P03LT4G
- onsemi Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 35 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
