STMicroelectronics STH285N10F8-2AG N-Channel Power MOSFET, 292 A, 100 V Enhancement Mode, 3-Pin H2PAK-2 STH285N10F8-2AG

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.93

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.93-
10 - 24$5.772%
25 - 99$5.654%
100 - 499$4.8318%
500 +$4.5423%

*price indicative

RS Stock No.:
800-459
Mfr. Part No.:
STH285N10F8-2AG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

292A

Maximum Drain Source Voltage Vds

100V

Series

STH285N10F8-2AG

Package Type

H2PAK-2

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.9mΩ

Channel Mode

Enhancement Mode

Typical Gate Charge Qg @ Vgs

177nC

Maximum Gate Source Voltage Vgs

4V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

341W

Maximum Operating Temperature

175°C

Standards/Approvals

ECOPACK

Width

4.7mm

Length

10.4mm

Height

15.8mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics 100 V N-channel enhancement mode Power MOSFET designed in STripFET F8 technology featuring an enhanced trench gate structure.

AEC-Q101 qualified

175 °C maximum operating junction temperature

100% avalanche tested

Excellent FoM (figure of merit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy