STMicroelectronics STH N-Channel Power MOSFET, 397 A, 60 V Enhancement, 2-Pin H2PAK-2 STH345N6F7-2
- RS Stock No.:
- 719-652
- Mfr. Part No.:
- STH345N6F7-2
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$8.37
(exc. GST)
$9.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.37 | - |
| 10 - 24 | $7.39 | 11% |
| 25 - 99 | $6.63 | 20% |
| 100 - 499 | $5.71 | 31% |
| 500 + | $5.28 | 36% |
*price indicative
- RS Stock No.:
- 719-652
- Mfr. Part No.:
- STH345N6F7-2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 397A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STH | |
| Package Type | H2PAK-2 | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 230nC | |
| Maximum Power Dissipation Pd | 341W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.4mm | |
| Length | 9.3mm | |
| Height | 4.7mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 397A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STH | ||
Package Type H2PAK-2 | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 230nC | ||
Maximum Power Dissipation Pd 341W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 10.4mm | ||
Length 9.3mm | ||
Height 4.7mm | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STH N channel-Channel Power MOSFET 60 V Enhancement, 2-Pin H2PAK-2 STH345N6F7-2
- STMicroelectronics STH N channel-Channel Power MOSFET 60 V Enhancement, 6-Pin H2PAK STH345N6F7-6
- STMicroelectronics STH280N10F8-2 N channel-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2
- STMicroelectronics STH Type N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics STH Type N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK STHU32N65DM6AG
- STMicroelectronics STH285N10F8-6AG N channel-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2
- STMicroelectronics STH285N10F8-2AG N channel-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2
- STMicroelectronics STP N channel-Channel Power MOSFET 100 V Enhancement, 2-Pin TO-252 STD70N10F4
