onsemi NTS4001N N-Channel Small Signal MOSFET, 270 mA, 30 V Enhancement Mode, 3-Pin SC-70 NTS4001NT1G

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$27.85

(exc. GST)

$30.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.557$27.85-
500 - 2450$0.489$24.4512%
2500 - 4950$0.439$21.9521%
5000 +$0.379$18.9531%

*price indicative

Packaging Options:
RS Stock No.:
765-284
Mfr. Part No.:
NTS4001NT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Small Signal MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

270mA

Maximum Drain Source Voltage Vds

30V

Package Type

SC-70

Series

NTS4001N

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement Mode

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

330mW

Typical Gate Charge Qg @ Vgs

1.3nC

Forward Voltage Vf

700mV

Maximum Operating Temperature

150°C

Height

1.11mm

Length

3.04mm

Standards/Approvals

RoHS Compliant

Width

2.64mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The onsemi MOSFET is designed for efficiency in low power applications, offering remarkable performance features for innovation in various electronic devices. With a Compact SC-70 package, this single N-Channel MOSFET stands out for its low gate charge, enabling fast switching capabilities while ensuring robust ESD protection. The device supports a maximum drain-to-source voltage of 30 V and a continuous drain current of 270 mA, making it Ideal for applications such as battery-operated devices and buck converters. Built with reliability in mind, it adheres to AEC-Q101 standards while being RoHS compliant, underscoring onsemi's commitment to sustainability and quality.

Low gate charge facilitates quick and efficient switching

Compact footprint is 30% smaller than traditional TSOP-6 packages, saving board space

ESD protection enhances device longevity and performance reliability

AEC-Q101 qualified, ensuring robustness for automotive and high-reliability applications

Pb-free and RoHS compliant, aligning with environmental standards

Versatile applications include low-side load switches and portable electronics

Supports a wide temperature range from -55°C to 150°C for diverse operational environments

Easy to integrate into designs with a simplified package layout for surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy