ROHM N-Channel MOSFET, 12 A, 40 V, 7-Pin DFN2020Y7LSAA RF9G120BLFRATCR
- RS Stock No.:
- 780-676
- Mfr. Part No.:
- RF9G120BLFRATCR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$11.84
(exc. GST)
$13.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.184 | $11.84 |
| 100 - 490 | $1.042 | $10.42 |
| 500 + | $0.841 | $8.41 |
*price indicative
- RS Stock No.:
- 780-676
- Mfr. Part No.:
- RF9G120BLFRATCR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN2020Y7LSAA | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 24Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Power Dissipation Pd | 23W | |
| Typical Gate Charge Qg @ Vgs | 8.5nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2.1mm | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN2020Y7LSAA | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 24Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Power Dissipation Pd 23W | ||
Typical Gate Charge Qg @ Vgs 8.5nC | ||
Maximum Operating Temperature 150°C | ||
Width 2.1mm | ||
Standards/Approvals RoHS Compliant | ||
Length 2.1mm | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET delivers high-performance N-channel switching for automotive power management. This robust device is engineered for ADAS and infotainment systems, ensuring efficient performance in demanding vehicle environments.
Drain to source voltage of 40 V
Continuous drain current of 12 A
18 mOhm typical on-resistance
High power dissipation of 23 W
Related links
- ROHM N channel-Channel MOSFET 100 V, 7-Pin DFN2020Y7LSAA RF9P120BLFRATCR
- ROHM N channel-Channel MOSFET 60 V, 7-Pin DFN2020Y7LSAA RF9L120BLFRATCR
- ROHM N channel-Channel MOSFET 40 V, 8-Pin HSMT RQ3G120BKFRATCB
- ROHM N channel-Channel MOSFET 1700 V, 7-Pin TO SCT2H12NWBTL1
- ROHM N channel-Channel MOSFET 60 V, 8-Pin HSMT RQ3L120BLFRATCB
- ROHM N channel-Channel MOSFET 100 V, 8-Pin HSMT RQ3P120BLFRATCB
- ROHM N channel-Channel MOSFET 100 V, 8-Pin HSMT RQ3P270BLFRATCB
- ROHM RF9L120BKFRA Type N-Channel MOSFET 60 V Depletion, 6-Pin DFN2020Y7LSAA RF9L120BKFRATCR
