ROHM N-Channel MOSFET, 3.9 A, 1.7 kV, 7-Pin TO SCT2H12NWBTL1
- RS Stock No.:
- 780-669
- Mfr. Part No.:
- SCT2H12NWBTL1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$13.29
(exc. GST)
$14.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $6.645 | $13.29 |
| 20 - 98 | $5.855 | $11.71 |
| 100 + | $4.72 | $9.44 |
*price indicative
- RS Stock No.:
- 780-669
- Mfr. Part No.:
- SCT2H12NWBTL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.9A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | TO | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Maximum Power Dissipation Pd | 39W | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 0mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.5mm | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.9A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type TO | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Maximum Power Dissipation Pd 39W | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 0mV | ||
Maximum Operating Temperature 175°C | ||
Length 15.5mm | ||
Height 4.5mm | ||
Standards/Approvals RoHS Compliant | ||
Width 10.2mm | ||
Automotive Standard No | ||
The ROHM Silicon Carbide MOSFET delivers high-performance N-channel switching for high-voltage industrial power management. This Advanced SiC device is engineered for auxiliary power supplies, ensuring superior thermal conductivity and lower switching losses compared to traditional silicon components.
Drain to source voltage of 1700 V
Continuous drain current of 3.9 A
1.15 Ohm typical on-resistance
High power dissipation of 39 W
Related links
- ROHM N channel-Channel MOSFET 60 V, 7-Pin DFN2020Y7LSAA RF9L120BLFRATCR
- ROHM N channel-Channel MOSFET 100 V, 7-Pin DFN2020Y7LSAA RF9P120BLFRATCR
- ROHM N channel-Channel MOSFET 40 V, 7-Pin DFN2020Y7LSAA RF9G120BLFRATCR
- Semikron Danfoss SKM400GB176D 430 A 1700 V Panel
- Infineon IMBF1 Type N-Channel MOSFET 1700 V Enhancement, 7-Pin TO-263
- Wolfspeed Series Type N-Channel Power MOSFET 1700 V Enhancement, 7-Pin
- Wolfspeed Series Type N-Channel Power MOSFET 1700 V Enhancement, 7-Pin CAS300M17BM2
- Littelfuse LSIC1MO170T0750 Type N-Channel MOSFET 1700 V Enhancement, 7-Pin TO-263 LSIC1MO170T0750-TU
