Infineon CoolSiC N-Channel Power MOSFET, 94 A, 400 V Enhancement, 3-Pin TO-247 IMW40R015M2HXKSA1

Get a bulk buy discount

Add 10 more to save $28.40

View bulk pricing options

Subtotal (1 unit)*

$28.39

(exc. GST)

$31.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$28.39-
10 - 24$25.55$28.40
25 +$20.99$185.00

*price indicative

RS Stock No.:
762-968
Mfr. Part No.:
IMW40R015M2HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

94A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-247

Series

CoolSiC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

15.2mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

62nC

Maximum Power Dissipation Pd

273W

Maximum Gate Source Voltage Vgs

25V

Forward Voltage Vf

4.3V

Maximum Operating Temperature

175°C

Length

20.8mm

Height

4.83mm

Standards/Approvals

RoHS

Width

15.7mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon CoolSiC MOSFET is Ideal for high frequency switching and synchronous rectification. It use .XT interconnection technology for best‑in‑class thermal performance and the recommended gate driving voltage 0 V to 18 V.

Commutation robust fast body diode

100% avalanche tested

Qualified for industrial applications

400V operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy