Infineon CoolSiC N-Channel Power MOSFET, 65 A, 400 V Enhancement, 4-Pin TO-247-4 IMZA40R025M2HXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.49

(exc. GST)

$22.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$20.49
10 - 49$16.60
50 - 99$12.72
100 +$10.16

*price indicative

RS Stock No.:
762-904
Mfr. Part No.:
IMZA40R025M2HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-247-4

Series

CoolSiC

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

25.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

195W

Typical Gate Charge Qg @ Vgs

36nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

4.3V

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

175°C

Height

5.1mm

Width

13.5mm

Standards/Approvals

RoHS

Length

21.1mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon CoolSiC MOSFET is Ideal for high frequency switching and synchronous rectific and features Benchmark gate threshold voltage. Additionally it features XT interconnection technology for best‑in‑class thermal performance.

100% avalanche tested

Recommended gate driving voltage

Qualified for industrial applications

Used for energy storage, UPS and battery formation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy