Infineon CoolSiC N-Channel Power MOSFET, 28 A, 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R075M2HXTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.51

(exc. GST)

$11.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.51
10 - 49$8.52
50 - 99$6.52
100 +$5.22

*price indicative

RS Stock No.:
762-918
Mfr. Part No.:
IMBG65R075M2HXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-TO263-7

Series

CoolSiC

Mount Type

Through Hole

Pin Count

7

Maximum Drain Source Resistance Rds

95mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

124W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Typical Gate Charge Qg @ Vgs

32nC

Maximum Operating Temperature

175°C

Height

4.5mm

Width

10.2mm

Length

15mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolSiC MOSFET delivers unparalleled performance, superior reliability, and great ease of use. It enables cost effective, highly efficient, and simplified designs to fulfill the ever‑growing system and market needs.

Ultra‑low switching losses

Enhances system robustness and reliability

Facilitates great ease of use and integration

Reduces the size, weight and bill of materials of the systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy