Infineon CoolSiC N-Channel MOSFET, 238 A, 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R007M2HXTMA1
- RS Stock No.:
- 349-322
- Mfr. Part No.:
- IMBG65R007M2HXTMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$50.22
(exc. GST)
$55.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 23 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $50.22 | - |
| 10 - 99 | $45.20 | 9% |
| 100 + | $41.70 | 16% |
*price indicative
- RS Stock No.:
- 349-322
- Mfr. Part No.:
- IMBG65R007M2HXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 238A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolSiC | |
| Package Type | PG-TO263-7 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 8.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Typical Gate Charge Qg @ Vgs | 179nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 789W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 238A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolSiC | ||
Package Type PG-TO263-7 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 8.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 23V | ||
Typical Gate Charge Qg @ Vgs 179nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 789W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon CoolSiC Series MOSFET, 650V Maximum Drain Source Voltage, 238A Maximum Continuous Drain Current - IMBG65R007M2HXTMA1
This MOSFET is a silicon carbide, N-channel enhancement device designed for high-voltage switching and power conversion tasks. It operates across a wide ambient range, making it suitable for demanding thermal environments, and is supplied in a surface-mount power package for integration into compact assemblies.
Features and Benefits:
• 650V drain rating enables high-voltage switching applications
• 8.5mΩ Rds(on) delivers low conduction losses for efficiency
• 238A continuous drain current supports heavy current loads
• 789W maximum power dissipation handles significant thermal stress
• 179nC typical gate charge permits predictable gate-drive requirements
• PG-TO263-7 surface-mount package eases PCB assembly for mass production
• 8.5mΩ Rds(on) delivers low conduction losses for efficiency
• 238A continuous drain current supports heavy current loads
• 789W maximum power dissipation handles significant thermal stress
• 179nC typical gate charge permits predictable gate-drive requirements
• PG-TO263-7 surface-mount package eases PCB assembly for mass production
Applications
• Suitable for inverters in industrial power systems
• Ideal for high-power motor drives and traction converters
• Used with renewable-energy converters and power optimisers
• Can be used for high-voltage DC-DC conversion stages
• Employed in uninterruptible power supplies and grid-tied systems
• Ideal for high-power motor drives and traction converters
• Used with renewable-energy converters and power optimisers
• Can be used for high-voltage DC-DC conversion stages
• Employed in uninterruptible power supplies and grid-tied systems
What thermal range can it tolerate in harsh installations?
It is rated to function from -55°C up to 175°C, allowing operation in extreme temperature environments.
What gate-drive constraints should be observed for safe operation?
Gate-to-source voltage must not exceed 23V to avoid stressing the gate structure.
How many pins does the package present for PCB layout considerations?
The component uses a seven-pin configuration that suits standard surface-mount placement.
Is this device suitable for automotive-specific certification requirements?
It is not classified under automotive-grade standards but is RoHS compliant.
Related links
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R050M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R015M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R040M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R020M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R060M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R140M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R090M1HXTMA1
