Vishay TrenchFET P-Channel MOSFET, -175 A, -80 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ181EL-T1_GE3
- RS Stock No.:
- 735-252
- Mfr. Part No.:
- SQJQ181EL-T1_GE3
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save $40.10
View bulk pricing optionsSubtotal (1 unit)*
$10.57
(exc. GST)
$11.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.57 | - |
| 10 - 49 | $6.56 | $40.10 |
| 50 - 99 | $5.07 | $275.00 |
| 100 + | $3.44 | $713.00 |
*price indicative
- RS Stock No.:
- 735-252
- Mfr. Part No.:
- SQJQ181EL-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -175A | |
| Maximum Drain Source Voltage Vds | -80V | |
| Package Type | PowerPAK (8x8L) | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.012Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 153nC | |
| Maximum Power Dissipation Pd | 348W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 7.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -175A | ||
Maximum Drain Source Voltage Vds -80V | ||
Package Type PowerPAK (8x8L) | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.012Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 153nC | ||
Maximum Power Dissipation Pd 348W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 8mm | ||
Standards/Approvals RoHS Compliant | ||
Width 7.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ161EL-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -80 V Enhancement, 4-Pin PowerPAK SO-8L SQJ181ELP-T1_GE3
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ130EL-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -80 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA437CEJW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ118E-T1_GE3
