Vishay TrenchFET N-Channel MOSFET, 701 A, 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- RS Stock No.:
- 228-2960
- Mfr. Part No.:
- SQJQ140E-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2960
- Mfr. Part No.:
- SQJQ140E-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 701A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.53mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 192nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 600W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 701A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.53mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 192nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 600W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET automotive N-channel is 40 V power MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ186E-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ118E-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH112E-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
