Vishay TrenchFET Gen IV Type P-Channel MOSFET, 445 A, 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ130EL-T1_GE3
- RS Stock No.:
- 239-8678
- Mfr. Part No.:
- SQJQ130EL-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $6.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.03
(exc. GST)
$15.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,990 left, shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $7.015 | $14.03 | - |
| 50 - 98 | $6.885 | $13.77 | $6.50 |
| 100 - 248 | $6.755 | $13.51 | $26.00 |
| 250 - 998 | $6.64 | $13.28 | $93.75 |
| 1000 + | $6.53 | $13.06 | $485.00 |
*price indicative
- RS Stock No.:
- 239-8678
- Mfr. Part No.:
- SQJQ130EL-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 445A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | TrenchFET Gen IV | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.00052Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Power Dissipation Pd | 255W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.15mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4.9mm | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 445A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series TrenchFET Gen IV | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.00052Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Power Dissipation Pd 255W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 125°C | ||
Length 6.15mm | ||
Standards/Approvals AEC-Q101 | ||
Width 4.9mm | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ186E-T1_GE3
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 Si4425FDY-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
