STMicroelectronics G-HEMT P-Channel Power MOSFET, 6 A, 700 V Enhancement, 2-Pin TO-252 SGT350R70GTK
- RS Stock No.:
- 719-637
- Mfr. Part No.:
- SGT350R70GTK
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,115.00
(exc. GST)
$3,427.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.246 | $3,115.00 |
*price indicative
- RS Stock No.:
- 719-637
- Mfr. Part No.:
- SGT350R70GTK
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | P-Channel | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-252 | |
| Series | G-HEMT | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance Rds | 350mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 47W | |
| Typical Gate Charge Qg @ Vgs | 1.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -1.4V, 7V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.7mm | |
| Height | 2.4mm | |
| Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type P-Channel | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-252 | ||
Series G-HEMT | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Drain Source Resistance Rds 350mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 47W | ||
Typical Gate Charge Qg @ Vgs 1.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -1.4V, 7V | ||
Maximum Operating Temperature 150°C | ||
Width 6.7mm | ||
Height 2.4mm | ||
Length 6.2mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 700 V 6 A e-mode PowerGaN transistor combined with a well-established packaging technology. The resulting G-HEMT device provides extremely low conduction losses, high current capability and ultrafast switching operation to enable high-power density and unbeatable efficiency performances. Recommended for consumer QR applications with zero current turn-on.
Enhancement mode normally off transistor
Very high switching speed
High power management capability
Extremely low capacitances
Kelvin source pad for optimum gate driving
Zero reverse recovery charge
ESD safeguard
Related links
- STMicroelectronics G-HEMT P-Channel Power MOSFET 700 V Enhancement, 2-Pin TO-252 SGT350R70GTK
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 13-Pin TO-LL SGT070R70HTO
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT140R70ILB
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT190R70ILB
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT240R70ILB
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT080R70ILB
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT105R70ILB
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT DMG6602SVT-7
