STMicroelectronics G-HEMT P-Channel Transistor, 21.7 A, 700 V Enhancement, 8-Pin PowerFLAT SGT105R70ILB
- RS Stock No.:
- 719-633
- Mfr. Part No.:
- SGT105R70ILB
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $10.40
View bulk pricing optionsSubtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 267 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.46 | - |
| 10 - 24 | $7.42 | $10.40 |
| 25 - 99 | $6.66 | $45.00 |
| 100 - 499 | $5.42 | $304.00 |
| 500 + | $5.29 | $1,585.00 |
*price indicative
- RS Stock No.:
- 719-633
- Mfr. Part No.:
- SGT105R70ILB
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | 21.7A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | G-HEMT | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 105mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -6V, 7V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.8nC | |
| Maximum Power Dissipation Pd | 158W | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.1mm | |
| Length | 8.1mm | |
| Height | 900μm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id 21.7A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series G-HEMT | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 105mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -6V, 7V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.8nC | ||
Maximum Power Dissipation Pd 158W | ||
Maximum Operating Temperature 150°C | ||
Width 8.1mm | ||
Length 8.1mm | ||
Height 900μm | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT080R70ILB
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT140R70ILB
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT190R70ILB
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 8-Pin PowerFLAT SGT240R70ILB
- STMicroelectronics G-HEMT P-Channel Transistor 700 V Enhancement, 13-Pin TO-LL SGT070R70HTO
- STMicroelectronics G-HEMT P-Channel Power MOSFET 700 V Enhancement, 2-Pin TO-252 SGT350R70GTK
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT
