STMicroelectronics G-HEMT P-Channel Transistor, 10 A, 700 V Enhancement, 8-Pin PowerFLAT SGT240R70ILB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.43

(exc. GST)

$5.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.43
10 - 24$4.78
25 - 99$4.28
100 - 499$3.49
500 +$3.43

*price indicative

RS Stock No.:
719-636
Mfr. Part No.:
SGT240R70ILB
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

P-Channel

Product Type

Transistor

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

700V

Package Type

PowerFLAT

Series

G-HEMT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-6V, 7V

Typical Gate Charge Qg @ Vgs

2nC

Maximum Power Dissipation Pd

76W

Maximum Operating Temperature

150°C

Width

8.1mm

Length

8.1mm

Height

900μm

COO (Country of Origin):
CN
The STMicroelectronics 700 V 10 A e-mode PowerGaN transistor combined with a well established packaging technology. The resulting G-HEMT device provides extremely low conduction losses, high current capability and ultra fast switching operation to enable high power density and unbeatable efficiency performances.

Enhancement mode normally off transistor

Very high switching speed

High power management capability

Extremely low capacitances

Kelvin source pad for optimum gate driving

Zero reverse recovery charge

ESD safeguard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy