DiodesZetex DMN3042L N-Channel MOSFET, 5.8 A, 30 V Enhancement, 3-Pin SOT-23 DMN3042L-7
- RS Stock No.:
- 719-582
- Mfr. Part No.:
- DMN3042L-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 15000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$561.00
(exc. GST)
$618.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.187 | $561.00 | - |
| 15000 + | $0.183 | $549.00 | $60.00 |
*price indicative
- RS Stock No.:
- 719-582
- Mfr. Part No.:
- DMN3042L-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | DMN3042L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 3mm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series DMN3042L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 3mm | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMN3042L N channel-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3042L-7
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN3051L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3404L-7
- DiodesZetex DMN3051L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3051L-7
- Vishay Si2366DS Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2366DS-T1-GE3
- Vishay Si2366DS Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 IRFML8244TRPBF
