DiodesZetex DMN67D7L N-Channel MOSFET, 210 mA, 60 V Enhancement, 3-Pin SOT-23 DMN67D7L-7
- RS Stock No.:
- 719-519
- Mfr. Part No.:
- DMN67D7L-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 125 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.66
(exc. GST)
$0.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,975 unit(s) shipping from 24 February 2027
- Plus 6,000 unit(s) shipping from 19 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.132 | $0.66 | - |
| 125 - 495 | $0.112 | $0.56 | 15% |
| 500 - 2495 | $0.082 | $0.41 | 37% |
| 2500 + | $0.074 | $0.37 | 43% |
*price indicative
- RS Stock No.:
- 719-519
- Mfr. Part No.:
- DMN67D7L-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 210mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMN67D7L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 570mW | |
| Typical Gate Charge Qg @ Vgs | 821pC | |
| Minimum Operating Temperature | -50°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 40V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 210mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMN67D7L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 570mW | ||
Typical Gate Charge Qg @ Vgs 821pC | ||
Minimum Operating Temperature -50°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 40V | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMN67D7L N channel-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN67D7L-7
- onsemi BSS138W Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
- onsemi BSS138W Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS138W
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1032R-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- DiodesZetex DMN62D0U N channel-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN62D0U-7
- onsemi NTR5103N Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NTR5103NT1G
- onsemi NTR5103N Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
