onsemi NTR5103N N-Channel MOSFET, 260 mA, 60 V Enhancement, 3-Pin SOT-23 NTR5103NT1G
- RS Stock No.:
- 184-1068
- Mfr. Part No.:
- NTR5103NT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$252.00
(exc. GST)
$276.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.084 | $252.00 |
| 6000 - 9000 | $0.082 | $246.00 |
| 12000 + | $0.081 | $243.00 |
*price indicative
- RS Stock No.:
- 184-1068
- Mfr. Part No.:
- NTR5103NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 260mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | NTR5103N | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.81nC | |
| Maximum Power Dissipation Pd | 300mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 260mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series NTR5103N | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.81nC | ||
Maximum Power Dissipation Pd 300mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NTR5103N Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NTR5103NT1G
- onsemi N-Channel MOSFET 60 V, 3-Pin SOT-23 2N7002ET
- Nexperia Dual Trench MOSFET 2 Type N-Channel Trench MOSFET 60 V Enhancement, 8-Pin DFN NX7002BKXBZ
- Nexperia Dual Trench MOSFET 2 Type N-Channel Trench MOSFET 60 V Enhancement, 8-Pin DFN
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-89 BSS87H6327FTSA1
- onsemi 2V7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi 2N7002L Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
