ROHM SH8MD5HT Type P, Type N-Channel Single MOSFETs, 3.5 A, 80 V Enhancement, 8-Pin SOP-8 SH8MD5HTB1
- RS Stock No.:
- 687-485
- Mfr. Part No.:
- SH8MD5HTB1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $6.25
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$2.20
(exc. GST)
$2.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 48 | $1.10 | $2.20 | - |
| 50 - 198 | $0.975 | $1.95 | $6.25 |
| 200 - 998 | $0.885 | $1.77 | $43.00 |
| 1000 - 1998 | $0.72 | $1.44 | $380.00 |
| 2000 + | $0.695 | $1.39 | $810.00 |
*price indicative
- RS Stock No.:
- 687-485
- Mfr. Part No.:
- SH8MD5HTB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SH8MD5HT | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 167mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.0W | |
| Typical Gate Charge Qg @ Vgs | 3.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.2mm | |
| Standards/Approvals | RoHS | |
| Length | 6.3mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SH8MD5HT | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 167mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.0W | ||
Typical Gate Charge Qg @ Vgs 3.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 5.2mm | ||
Standards/Approvals RoHS | ||
Length 6.3mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Related links
- ROHM HT8MC5 Type P 60 V Enhancement, 8-Pin HSMT-8 HT8MC5TB1
- Microchip VP0808 Type P-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-92 VP0808L-G
- ROHM RD3N045AT Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3N045ATTL1
- ROHM RD3N03BAT Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3N03BATTL1
- ROHM HT8MB5 Type N 40 V Enhancement, 8-Pin HSMT-8 HT8MB5TB1
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP SP8M6HZGTB
- ROHM Dual SH8MA2 2 Type P 4.5 A 8-Pin SOP SH8MA2GZETB
- ROHM Dual SH8MA4 2 Type P 9 A 8-Pin SOP SH8MA4TB1
