Vishay SIRS5700DP N-Channel Single MOSFETs, 144 A, 150 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-129
- Mfr. Part No.:
- SIRS5700DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$8.75
(exc. GST)
$9.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,736 unit(s) ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $8.75 |
| 10 - 24 | $8.48 |
| 25 - 99 | $8.29 |
| 100 - 499 | $7.10 |
| 500 + | $6.64 |
*price indicative
- RS Stock No.:
- 653-129
- Mfr. Part No.:
- SIRS5700DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 144A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PowerPAK | |
| Series | SIRS5700DP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0056Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 278W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 950μm | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 144A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PowerPAK | ||
Series SIRS5700DP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0056Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 278W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Operating Temperature 150°C | ||
Height 950μm | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SIRS5700DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK SIRS5700DP-T1-RE3
- Vishay SIRS5702DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SIRS4300DP Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK SIR5812DP-T1-RE3
- Vishay SIRS5702DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK SIRS5702DP-T1-RE3
- Vishay SIRS4300DP Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK SIRS4300DP-T1-RE3
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
