Vishay SIRS4300DP N-Channel Single MOSFETs, 680 A, 30 V Enhancement, 8-Pin PowerPAK SIRS4300DP-T1-RE3
- RS Stock No.:
- 653-095
- Mfr. Part No.:
- SIRS4300DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$16,344.00
(exc. GST)
$17,979.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $5.448 | $16,344.00 |
*price indicative
- RS Stock No.:
- 653-095
- Mfr. Part No.:
- SIRS4300DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 680A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SIRS4300DP | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00040Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.1mm | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 680A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SIRS4300DP | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00040Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.1mm | ||
Width 5.1mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIRS4300DP Series Single MOSFETs, 30V Maximum Drain Source Voltage, 680A Maximum Continuous Drain Current - SIRS4300DP-T1-RE3
Features and Benefits:
• Maximum continuous current 680A enables heavy-load switching
• Drain-source voltage 30V supports low-voltage power rails
• Maximum power dissipation 278W allows high-power operation
• Typical gate charge 84nC yields predictable switching energy
• Maximum gate-source voltage 20V protects gate during drive transients
Applications
• Ideal for synchronous rectification in PSU designs
• Used with battery management and DC-DC converters
• Can be used for server and telecoms power distribution
• Suitable for high-power MOSFET modules in power stacks
What thermal conditions can it tolerate during operation?
What package and mounting type does it use for PCB assembly?
How does the forward voltage affect conduction performance?
What gate-drive constraints must be observed to avoid damage?
Related links
- Vishay SIRS4300DP Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SIRS5702DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIRS5700DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SIRS5700DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK SIRS5700DP-T1-RE3
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK SIR5812DP-T1-RE3
- Vishay SIRS5702DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK SIRS5702DP-T1-RE3
- Vishay SISS178LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK SISS178LDN-T1-UE3
