Vishay SIRS4300DP N-Channel Single MOSFETs, 680 A, 30 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-096
- Mfr. Part No.:
- SIRS4300DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$7.43
(exc. GST)
$8.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,978 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $7.43 | - |
| 10 - 24 | $7.19 | 3% |
| 25 - 99 | $7.04 | 5% |
| 100 - 499 | $5.99 | 19% |
| 500 + | $5.63 | 24% |
*price indicative
- RS Stock No.:
- 653-096
- Mfr. Part No.:
- SIRS4300DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 680A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK | |
| Series | SIRS4300DP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00040Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 950μm | |
| Width | 5.1mm | |
| Length | 6.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 680A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK | ||
Series SIRS4300DP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00040Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Maximum Operating Temperature 150°C | ||
Height 950μm | ||
Width 5.1mm | ||
Length 6.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIRS4300DP Series Single MOSFETs, 30V Maximum Drain Source Voltage, 680A Maximum Continuous Drain Current - SIRS4300DP-T1-RE3
Features and Benefits:
• Maximum continuous current 680A enables heavy-load switching
• Drain-source voltage 30V supports low-voltage power rails
• Maximum power dissipation 278W allows high-power operation
• Typical gate charge 84nC yields predictable switching energy
• Maximum gate-source voltage 20V protects gate during drive transients
Applications
• Ideal for synchronous rectification in PSU designs
• Used with battery management and DC-DC converters
• Can be used for server and telecoms power distribution
• Suitable for high-power MOSFET modules in power stacks
What thermal conditions can it tolerate during operation?
What package and mounting type does it use for PCB assembly?
How does the forward voltage affect conduction performance?
What gate-drive constraints must be observed to avoid damage?
Related links
- Vishay SIRS4300DP Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK SIRS4300DP-T1-RE3
- Vishay SIRS5702DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIRS5700DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SIRS5700DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK SIRS5700DP-T1-RE3
- Vishay SIR5812DP Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK SIR5812DP-T1-RE3
- Vishay SIRS5702DP Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK SIRS5702DP-T1-RE3
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
