Microchip TC426COA713 MOSFET Gate Driver 1, 1.5 A 8-Pin 18V, 8-Lead SOIC
- RS Stock No.:
- 598-639
- Mfr. Part No.:
- TC426COA713
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$7,372.20
(exc. GST)
$8,108.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.234 | $7,372.20 |
*price indicative
- RS Stock No.:
- 598-639
- Mfr. Part No.:
- TC426COA713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | 8-Lead SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | TC426/TC427/TC428 | |
| Length | 3mm | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type 8-Lead SOIC | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series TC426/TC427/TC428 | ||
Length 3mm | ||
Width 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Dual CMOS high-speed driver translates TTL/CMOS input voltage levels into rail-to-rail output voltage level swings. The CMOS output is within 25 mV of ground or the positive supply. The low-impedance, high-current driver outputs can swing a 1000 pF load by 18V in 30 ns. These unique current and voltage drive qualities make this driver ideal for power MOSFETs, line drivers, and DC-to-DC converter building blocks. The input logic signals can match the power supply voltage, with a low input current of 1 μA, enabling direct interfacing with CMOS/bipolar switch-mode power supply control ICs and open-collector analog comparators
TTL/CMOS input compatible
Available in inverting and noninverting configurations
Related links
- Microchip TC427MJA MOSFET Gate Driver 1 8-Lead CERDIP
- Microchip TC4420EOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420VOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420COA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Texas Instruments UCC27511DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
