STMicroelectronics SCT N-Channel MOSFET, 40 A, 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4AG
- RS Stock No.:
- 482-974
- Mfr. Part No.:
- SCT040W120G3-4AG
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.67 |
| 5 + | $22.96 |
*price indicative
- RS Stock No.:
- 482-974
- Mfr. Part No.:
- SCT040W120G3-4AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Output Power | 312W | |
| Series | SCT | |
| Package Type | Hip-247-4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 21mm | |
| Height | 5mm | |
| Width | 15.8mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Output Power 312W | ||
Series SCT | ||
Package Type Hip-247-4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Length 21mm | ||
Height 5mm | ||
Width 15.8mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
AEC-Q101 qualified
Very low RDS(on) over the entire temperature range
High speed switching performances
Very fast and robust intrinsic body diode
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT020W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT070W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT015W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT025W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT055W65G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT018W65G3-4AG
