STMicroelectronics SCT N-Channel MOSFET, 30 A, 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4AG
- RS Stock No.:
- 215-244
- Mfr. Part No.:
- SCT070W120G3-4AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$542.43
(exc. GST)
$596.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 July 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $18.081 | $542.43 |
*price indicative
- RS Stock No.:
- 215-244
- Mfr. Part No.:
- SCT070W120G3-4AG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247-4 | |
| Series | SCT | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 63mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -10V, 22V | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Power Dissipation Pd | 236W | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247-4 | ||
Series SCT | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 63mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -10V, 22V | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Power Dissipation Pd 236W | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT055W65G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT040W65G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT020W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT015W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT025W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT040W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin
