STMicroelectronics SCT N-Channel MOSFET, 100 A, 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT020W120G3-4AG
- RS Stock No.:
- 215-070
- Mfr. Part No.:
- SCT020W120G3-4AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $56.90
View bulk pricing optionsSubtotal (1 unit)*
$56.81
(exc. GST)
$62.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.81 | - |
| 10 + | $51.12 | $56.90 |
*price indicative
- RS Stock No.:
- 215-070
- Mfr. Part No.:
- SCT020W120G3-4AG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SCT | |
| Package Type | Hip-247-4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 18.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 541W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 121nC | |
| Forward Voltage Vf | 3V | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SCT | ||
Package Type Hip-247-4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 18.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 541W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 121nC | ||
Forward Voltage Vf 3V | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT020W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT070W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT015W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT025W120G3-4AG
