Vishay SF Series N-Channel MOSFET, 64 A, 650 V Enhancement, 3-Pin TO-247AC SIHG050N65SF-GE3
- RS Stock No.:
- 735-207
- Mfr. Part No.:
- SIHG050N65SF-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.47
(exc. GST)
$10.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 490 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.47 |
| 10 - 49 | $5.87 |
| 50 - 99 | $4.56 |
| 100 + | $3.06 |
*price indicative
- RS Stock No.:
- 735-207
- Mfr. Part No.:
- SIHG050N65SF-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SF Series | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.052Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 141nC | |
| Maximum Power Dissipation Pd | 520W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 20.7mm | |
| Height | 5.31mm | |
| Width | 15.87mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SF Series | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.052Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 141nC | ||
Maximum Power Dissipation Pd 520W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 20.7mm | ||
Height 5.31mm | ||
Width 15.87mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL050N65SF-GE3
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG080N65SF-GE3
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG110N65SF-GE3
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG041N65SF-GE3
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL080N65SF-GE3
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP110N65SF-GE3
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 4-Pin TO-247AD SIHL041N65SF-GE3
- Vishay SF Series N channel-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-220 FullPAK SIHF110N65SF-GE3
