Semikron Danfoss SEMITOP SiC Power Module, 100 A, 1200 V SEMITOPE1 SK80MB120CR03TE1
- RS Stock No.:
- 351-854
- Mfr. Part No.:
- SK80MB120CR03TE1
- Brand:
- Semikron Danfoss
Bulk discount available
Subtotal (1 unit)*
$186.36
(exc. GST)
$205.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $186.36 |
| 10 + | $167.73 |
*price indicative
- RS Stock No.:
- 351-854
- Mfr. Part No.:
- SK80MB120CR03TE1
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Series | SEMITOP | |
| Package Type | SEMITOPE1 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Forward Voltage Vf | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 236nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 63mm | |
| Height | 12mm | |
| Standards/Approvals | UL/IEC 61340 | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Series SEMITOP | ||
Package Type SEMITOPE1 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Forward Voltage Vf 4.6V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 236nC | ||
Maximum Operating Temperature 175°C | ||
Length 63mm | ||
Height 12mm | ||
Standards/Approvals UL/IEC 61340 | ||
- COO (Country of Origin):
- IT
The Semikron SiC MOSFET WS half-bridge features a 1200V planar Gen3 design with a 100 A current rating and is simple to drive with a +15V gate voltage. It offers optimized switching stability with module-integrated gate resistors and includes an integrated NTC temperature sensor for efficient thermal monitoring. UL recognized under file no. E63532.
Optimized design for superior thermal performance
Very low inductance design
Press-Fit contact technology
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOPE1 SK80MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module, 1200 V SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module, 1200 V SEMITOP2 SK30KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK30DMD120RM04ETE2
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK40MD120CR03ETE1
