Infineon OptiMOSTM N-Channel MOSFET, 430 A, 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7L005ATMA1

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.00

(exc. GST)

$29.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,845 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$5.40$27.00-
50 - 95$5.128$25.645%
100 - 495$4.744$23.7212%
500 - 995$4.372$21.8619%
1000 +$4.208$21.0422%

*price indicative

RS Stock No.:
349-281
Mfr. Part No.:
IAUCN04S7L005ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

430A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-TDSON-8-43

Series

OptiMOSTM

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.75mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

16V

Typical Gate Charge Qg @ Vgs

109nC

Maximum Power Dissipation Pd

20W

Forward Voltage Vf

800mV

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 430A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L005ATMA1


This reversing starter is an efficient industrial motor starter designed for seamless motor control in automation and control systems. With a compact design measuring 30mm in width, 150mm in depth, and 142mm in height, it integrates easily into various setups. Featuring an advanced fail-safe mechanism, this 3-phase reversing starter supports power ratings of up to 1.1kW, ideal for numerous applications that require precise motor management.

Features & Benefits


• Electronic overload protection enhances operational safety

• Designed for 3-pole configurations, ensuring versatile applications

• Supports remote firmware updates for easy maintenance

• Intrinsic protection safeguards against reverse polarity

• Plug-in design facilitates straightforward installation and replacement

• High shock and vibration resistance for rugged environments

Applications


• Effective in conveyor systems for bidirectional control

• Utilised in automated machinery for precise motor operations

• Suitable for requiring effective reversing functionality

• Ideal for use in industrial automation environments

• Supports various motor types for seamless integration

How does the electronic overload protection improve safety during operation?


The electronic overload protection monitors current levels and disconnects power when exceeding set parameters, safeguarding motors from damage and reducing fire risks.

What unique features enable effective connectivity with various systems?


The reversing starter is equipped with plug contacts for main energy feeding and digital input signals, allowing for easy integration into diverse electrical components and automation systems.

What type of environmental conditions can this device withstand?


It functions effectively in ambient temperatures ranging from -25°C to +60°C and complies with environmental categories to operate in various challenging settings, such as dust-prone or humid locations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy