Infineon OptiMOSTM N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7N030ATMA1
- RS Stock No.:
- 349-016
- Mfr. Part No.:
- IAUCN04S7N030ATMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$36.00
(exc. GST)
$39.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | $1.80 | $36.00 | - |
| 200 - 480 | $1.709 | $34.18 | 5% |
| 500 + | $1.583 | $31.66 | 12% |
*price indicative
- RS Stock No.:
- 349-016
- Mfr. Part No.:
- IAUCN04S7N030ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOSTM | |
| Package Type | PG-TDSON-8-33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.93mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 58W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOSTM | ||
Package Type PG-TDSON-8-33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.93mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 58W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 100A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7N030ATMA1
This MCB is a 4-pole circuit breaker designed to provide robust electrical protection. It boasts a current rating of 2A and is suitable for both AC and DC applications, handling voltages up to 880V DC and 400V AC. With dimensions of 72mm in width and 76mm in depth, this DIN rail mount MCB incorporates advanced tripping characteristics of Type C, ensuring timely disruption of electrical flow in case of overloads.
Features & Benefits
• High breaking capacity of 10 kA for reliable circuit protection
• Suitable for DIN rail mounting for streamlined installation
• Designed for 4-pole configuration enhancing multi-phase applications
• Effective for both AC and DC usage up to 880V
• Screw terminal interface ensures secure and easy connections
• Halogen-free and silicon-free construction for improved safety
Applications
• Utilised in industrial automation systems for enhanced circuit safety
• Effective in electrical distribution boards for efficient protection
• Used with machinery requiring overload protection across multiple phases
• Integrated into renewable energy systems operating at high voltages
• Suitable for electrical panels in commercial and residential installations
What are the specific environmental tolerances for operation and storage?
This circuit breaker is designed to operate within a temperature It can be stored in environments ranging from -40°C to 75°C, maintaining its functionality even in harsh climates.
How does the tripping characteristic influence the performance of this device?
The Type C tripping characteristic provides optimal protection by allowing brief overloads common in induction applications while tripping under sustained overloads, thus safeguarding connected equipment without nuisance tripping during normal operations.
What electrical standards does this circuit breaker comply with?
This device adheres to IEC / EN 60898-2 and UL1077 standards, confirming its reliability and safety in electrical installations while ensuring compliance with international regulations.
Related links
- Infineon OptiMOSTM Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8
- Infineon OptiMOSTM Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7L005ATMA1
- Infineon OptiMOSTM Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L009ATMA1
- Infineon OptiMOSTM Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8 ISC011N03L5SATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7N020ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L019ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
