Infineon OptiMOS-TM7 Type N-Channel MOSFET, 532 A, 40 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN04S7L004ATMA1

Bulk discount available

Subtotal (1 pack of 5 units)*

$30.13

(exc. GST)

$33.145

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$6.026$30.13
50 - 95$5.728$28.64
100 +$5.304$26.52

*price indicative

RS Stock No.:
349-280
Mfr. Part No.:
IAUCN04S7L004ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

532A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS-TM7

Package Type

PG-TDSON-8-53

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.59mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

146nC

Forward Voltage Vf

0.8V

Maximum Power Dissipation Pd

219W

Maximum Gate Source Voltage Vgs

16 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 532A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L004ATMA1


This safety relay is a crucial component engineered for safety monitoring in automated systems. It features a compact design, measuring 120mm in depth and 45mm in width, while its robust construction ensures lasting performance. Operating at a supply voltage of 250V, it is an ideal solution for applications requiring stringent safety measures.

Features & Benefits


• Supported AS-Interface protocol enhances compatibility with other systems

• Two enabling circuits provide effective redundancy for safety

• Maximum response time of 40 ms ensures quick fault detection

• Screw terminal connection simplifies installation and maintenance

• Supports Category 4, PL E, and SIL 3 safety standards

• Compact dimensions allow for versatile installation on DIN rails

Applications


• Used in industrial automation for safety monitoring

• Utilised in machinery to meet safety regulations

• Integrated into control systems requiring high safety standards

• Effective in environments sensitive to electrical safety

What measures are in place to ensure operational efficiency in diverse environments?


The product operates effectively in ambient temperatures from -20°C to +60°C, allowing versatility in various climates. Its IP20 protection class means it is suitable for indoor use where it is not exposed to moisture or dust.

How does this relay facilitate quick safety response times?


Designed with a maximum response time of 40 ms, it enables rapid identification and response to faults, significantly improving the safety of automated systems.

What type of terminals does the relay use for electrical connections?


It employs screw terminals for both inputs and outputs, which not only ensure secure connections but also facilitate uncomplicated installations or modifications.

Related links