Infineon F4-11MR12W2M1H_B70 N-Channel MOSFET, 60 A, 1.2 kV Enhancement F411MR12W2M1HPB76BPSA1

Subtotal (1 unit)*

$674.10

(exc. GST)

$741.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$674.10

*price indicative

RS Stock No.:
349-250
Mfr. Part No.:
F411MR12W2M1HPB76BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

1.2kV

Series

F4-11MR12W2M1H_B70

Mount Type

Screw

Maximum Drain Source Resistance Rds

23.1mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

23V

Forward Voltage Vf

5.35V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

20mW

Maximum Operating Temperature

175°C

Standards/Approvals

60749, IEC 60747, 60068

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon EasyPACK 2B CoolSiC MOSFET fourpack module 1200 V, 11 mΩ G1 with NTC, pre-applied thermal interface material (TIM) and PressFIT contact technology. This MOSFET features best-in-class packaging with a compact 12 mm height, ensuring optimal performance while saving space. It utilizes leading-edge Wide Bandgap materials, enhancing power efficiency and thermal management. The design boasts very low module stray inductance, reducing power losses and improving switching speed.

Outstanding module efficiency

System cost advantages

System efficiency improvement

Reduced cooling requirements

Enabling higher frequency

Increase of power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy