Wolfspeed N-Channel MOSFET, 60 A, 1.2 kV Enhancement, 3-Pin TO-247
- RS Stock No.:
- 145-5875
- Mfr. Part No.:
- C2M0040120D
- Brand:
- Wolfspeed
This image is representative of the product range
Add 150 more to save $1,014.00
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$2,028.18
(exc. GST)
$2,231.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $67.606 | $2,028.18 | - |
| 150 + | $60.846 | $1,825.38 | $1,014.00 |
*price indicative
- RS Stock No.:
- 145-5875
- Mfr. Part No.:
- C2M0040120D
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -5V, +20V | |
| Maximum Power Dissipation Pd | 330W | |
| Typical Gate Charge Qg @ Vgs | 115nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -5V, +20V | ||
Maximum Power Dissipation Pd 330W | ||
Typical Gate Charge Qg @ Vgs 115nC | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wolfspeed Silicon Carbide Power MOSFETs
MOSFET Transistors, Wolfspeed
Related links
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 C2M0040120D
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 C2M0160120D
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 C2M0025120D
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 C2M0080120D
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
