Infineon ISC N-Channel Power Transistor, 142 A, 135 V Enhancement, 8-Pin PG-TDSON-8 ISC046N13NM6ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$21.27

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$10.635$21.27
20 - 198$9.58$19.16
200 - 998$8.84$17.68
1000 - 1998$8.20$16.40
2000 +$7.355$14.71

*price indicative

RS Stock No.:
349-143
Mfr. Part No.:
ISC046N13NM6ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Transistor

Channel Type

N

Maximum Continuous Drain Current Id

142A

Maximum Drain Source Voltage Vds

135V

Package Type

PG-TDSON-8

Series

ISC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.6mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

211W

Typical Gate Charge Qg @ Vgs

65nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, JEDEC, J-STD-020, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon OptiMOS 6 Power Transistor is an N-channel, normal level MOSFET designed for high performance power applications. It features very low on-resistance (RDS(on)), which minimizes conduction losses and enhances overall efficiency. The transistor also offers an excellent gate charge x RDS(on) product (FOM), ensuring optimal switching performance. With very low reverse recovery charge (Qrr), it reduces switching losses, making it suitable for fast-switching applications. Additionally, the device is 100% avalanche tested, ensuring reliability and robustness under stress conditions.

175°C operating temperature

Optimized for motor drives and battery powered applications

Pb free lead plating and RoHS compliant

Halogen free according to IEC61249-2-21

MSL 1 classified according to J-STD-020

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy