Infineon IAU N-Channel MOSFET, 310 A, 100 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN08S5N012GAUMA1
- RS Stock No.:
- 349-022
- Mfr. Part No.:
- IAUMN08S5N012GAUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 20 more to save $20.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.13
(exc. GST)
$22.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $10.065 | $20.13 | - |
| 20 - 198 | $9.06 | $18.12 | $20.10 |
| 200 - 998 | $8.355 | $16.71 | $342.00 |
| 1000 - 1998 | $7.755 | $15.51 | $2,310.00 |
| 2000 + | $6.955 | $13.91 | $6,220.00 |
*price indicative
- RS Stock No.:
- 349-022
- Mfr. Part No.:
- IAUMN08S5N012GAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 310A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PG-HSOG-4-1 | |
| Series | IAU | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 142nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 325W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 310A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PG-HSOG-4-1 | ||
Series IAU | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 142nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 325W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 370A Maximum Continuous Drain Current, 80V Maximum Drain Source Voltage - IAUMN08S5N012GAUMA1
This logic module is designed for reliable performance in automation applications. The compact DIN Rail Logic Module offers 8 digital inputs and 4 relay outputs, providing effective control solutions. With dimensions of 90 x 71.5 x 60mm, it features a flexible supply voltage capability of 115V AC/DC and 230V AC/DC, making it suitable for varied industrial environments.
Features & Benefits
• Supports up to 400 time-switching clocks for precise control
• Eight digital inputs enable versatile integration in systems
• Four relay outputs ensure robust switching capabilities
• Ethernet programming interface allows for easy setup and configuration
• Operates in extreme temperatures from -20°C to +55°C
• Compatible with LOGO! Soft Comfort V8.4 for user-friendly programming
Applications
• Used with LOGO! 8.4 for expanded functionality
• Ideal for industrial automation control tasks
• Perfect for relay output control in machinery
• Suitable for data logging and web server integration
What communication capability does this module offer for network integration?
This module features one communication port that enables easy Ethernet connectivity, facilitating smooth data transfer and programming remotely.
How does this device ensure reliable operation in varying environmental conditions?
The logic module maintains operational stability across a wide temperature
Is external fusing necessary for safe operation?
Yes, this module requires external fusing for short-circuit protection, particularly when using relay outputs under inductive loads.
Can this device handle different supply voltages without issues?
Yes, it is designed to operate with both 115V AC/DC and 230V AC/DC supply voltages, accommodating diverse electrical setups within industrial applications.
Related links
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 100 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN10S5N016GAUMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 4-Pin PG-HSOG-4-1 IAUMN08S5N013GAUMA1
- Infineon OptiMOS SiC N-Channel MOSFET 120 V, 8-Pin PG-HSOG-8-1 IAUTN12S5N018GATMA1
- Infineon IPT Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOG-8 IPTG029N13NM6ATMA1
- Infineon IPT Type N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-HSOG-8 IPTG017N12NM6ATMA1
- Infineon IPT Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOG-8 IPTG020N13NM6ATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 60 V, 8-Pin PG-HSOG-8-1 IAUTN06S5N008GATMA1
- DiodesZetex ZVN4525G Type N-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVN4525GTA
