DiodesZetex ZVN4525G N-Channel MOSFET, 310 mA, 250 V Enhancement, 4-Pin SOT-223 ZVN4525GTA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.35

(exc. GST)

$13.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.235$12.35
250 - 490$1.234$12.34
500 +$1.185$11.85

*price indicative

Packaging Options:
RS Stock No.:
751-5269
Mfr. Part No.:
ZVN4525GTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

310mA

Maximum Drain Source Voltage Vds

250V

Package Type

SOT-223

Series

ZVN4525G

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

9.5Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

2.6nC

Maximum Gate Source Voltage Vgs

-40V, +40V

Forward Voltage Vf

-1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Length

6.7mm

Height

1.7mm

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy