Infineon OptiMOS SiC N-Channel MOSFET, 310 A, 120 V, 8-Pin PG-HSOG-8-1 IAUTN12S5N018GATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
284-709
Mfr. Part No.:
IAUTN12S5N018GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

310 A

Maximum Drain Source Voltage

120 V

Package Type

PG-HSOG-8-1

Series

OptiMOS

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

The Infineon OptiMOS 5 automotive power MOSFET is designed specifically for automotive applications, ensuring outstanding performance and reliability. With its robust N channel enhancement mode configuration, this MOSFET excels in demanding conditions, offering extended qualifications that surpass industry standards. It effectively operates at temperatures up to 175°C and undergoes enhanced electrical testing, making it a vital component for innovative automotive designs. The device is optimised for minimal reverse recovery charge, which translates to higher efficiency and reduced energy loss in your applications. This combination of high durability and top tier performance establishes it as an essential choice for automotive engineers seeking reliable solutions for their designs.

Optimised for high reliability in automotive
Excellent thermal performance up to 175°C
Low on state resistance for energy efficiency
Avalanche rated for overcurrent protection
RoHS compliant for environmental standards
Robust design for high pulse currents
100% avalanche tested for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy