Infineon OptiMOSa5 N-Channel MOSFET, 100 A, 100 V Enhancement, 3-Pin PG-TO220-3 IPP039N10N5AKSA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.27

(exc. GST)

$16.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 222 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$7.635$15.27-
10 - 18$6.935$13.879%
20 - 24$6.80$13.6010%
26 - 48$6.37$12.7416%
50 +$5.86$11.7223%

*price indicative

RS Stock No.:
273-3018
Mfr. Part No.:
IPP039N10N5AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

100V

Package Type

PG-TO220-3

Series

OptiMOSa5

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

188W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

76nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, IEC61249-2-21, JEDEC1

Automotive Standard

No

The Infineon power MOSFET in a TO-220 package ideal for high frequency switching and synchronous rectification applications.

Highest system efficiency

Reduced switching and conduction losses

Less paralleling required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy