Infineon ISA Type P, Type N-Channel MOSFET, 8.4 A, 30 V Enhancement, 3-Pin PG-TO252-3 ISA220280C03LMDSXTMA1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
348-904
Mfr. Part No.:
ISA220280C03LMDSXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.4A

Maximum Drain Source Voltage Vds

30V

Package Type

PG-TO252-3

Series

ISA

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Length

6.2mm

Width

5mm

Standards/Approvals

IEC61249‐2‐21, JEDEC

Height

1.75mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon OptiMOS 3 Power Transistors available in complementary N and P channel configurations, are designed for high efficiency switching applications. These MOSFETs feature very low on resistance (RDS(on)), which minimizes conduction losses and enhances overall system performance. Additionally, they offer superior thermal resistance, ensuring better heat dissipation and reliability in demanding applications. These characteristics make them ideal for various power management and energy efficient designs.

100% avalanche tested

Pb free lead plating and RoHS compliant

Halogen free according to IEC61249‑2‑21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy