Infineon OptiMOS Type P-Channel MOSFET, -16.4 A, 60 V Enhancement, 3-Pin PG-TO252-3 IPD900P06NMATMA1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,360 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.019$10.19-
50 - 90$0.863$8.6315%
100 - 240$0.80$8.0021%
250 - 990$0.785$7.8522%
1000 +$0.769$7.6924%

*price indicative

RS Stock No.:
273-3012
Mfr. Part No.:
IPD900P06NMATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-16.4A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS

Package Type

PG-TO252-3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

-27nC

Maximum Power Dissipation Pd

63W

Maximum Operating Temperature

175°C

Standards/Approvals

DIN IEC 68-1: 55/175/56, RoHS, IEC61249-2-21

Automotive Standard

No

The Infineon P-channel MOSFETs in DPAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in mediu

Easy interface to MCU

Fast switching

Avalanche ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy