Infineon SPD04P10PL G Type P-Channel MOSFET, -4.2 A, 100 V Enhancement, 3-Pin PG-TO252-3 SPD04P10PLGBTMA1
- RS Stock No.:
- 273-7550
- Mfr. Part No.:
- SPD04P10PLGBTMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-7550
- Mfr. Part No.:
- SPD04P10PLGBTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -4.2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SPD04P10PL G | |
| Package Type | PG-TO252-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 850mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 38W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 940mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 40mm | |
| Height | 1.5mm | |
| Standards/Approvals | AEC Q101, RoHS | |
| Width | 40mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -4.2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SPD04P10PL G | ||
Package Type PG-TO252-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 850mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 38W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 940mV | ||
Maximum Operating Temperature 175°C | ||
Length 40mm | ||
Height 1.5mm | ||
Standards/Approvals AEC Q101, RoHS | ||
Width 40mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET is a P channel power MOSFET. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on state resistance and figure of merit characteristics. It is a qualified according to AEC Q101.
Logic level
RoHS compliant
Enhancement mode
Pb free lead plating
Related links
- Infineon SPD04P10PL G Type P-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPD18P06P G Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPD18P06P G Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 SPD18P06PGBTMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPP18P06P-H Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
