Infineon OptiMOS Type P-Channel MOSFET, 6.5 A, 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
- RS Stock No.:
- 273-3006
- Mfr. Part No.:
- IPD25DP06NMATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $6.45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.39
(exc. GST)
$9.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,290 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.839 | $8.39 | - |
| 50 - 90 | $0.71 | $7.10 | $6.45 |
| 100 - 240 | $0.658 | $6.58 | $18.10 |
| 250 - 990 | $0.644 | $6.44 | $48.75 |
| 1000 + | $0.632 | $6.32 | $207.00 |
*price indicative
- RS Stock No.:
- 273-3006
- Mfr. Part No.:
- IPD25DP06NMATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TO252-3 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Maximum Power Dissipation Pd | 28W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TO252-3 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Maximum Power Dissipation Pd 28W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD40DP06NMATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD900P06NMATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO252-3
