Infineon OptiMOS 5 N-Channel MOSFET, 323 A, 80 V, 9-Pin PG-WHTFN-9 IQD016N08NM5CGSCATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
348-883
Mfr. Part No.:
IQD016N08NM5CGSCATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

323 A

Maximum Drain Source Voltage

80 V

Package Type

PG-WHTFN-9

Series

OptiMOS 5

Mounting Type

Surface Mount

Pin Count

9

Channel Mode

Enhancement

Number of Elements per Chip

1

COO (Country of Origin):
MY
The Infineon Power MOSFET comes with a low RDS(on) of 1,57 mOhm combined with outstanding thermal performance for easy power loss management. The Centre-Gate footprint is optimized for parallelization.

Minimized conduction losses
Fast switching
Reduced voltage overshoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy