Infineon OptiMOS 5 N-Channel MOSFET, 789 A, 25 V, 9-Pin PG-WHTFN-9 IQDH29NE2LM5CGSCATMA1
- RS Stock No.:
- 348-874
- Mfr. Part No.:
- IQDH29NE2LM5CGSCATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 348-874
- Mfr. Part No.:
- IQDH29NE2LM5CGSCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 789 A | |
| Maximum Drain Source Voltage | 25 V | |
| Series | OptiMOS 5 | |
| Package Type | PG-WHTFN-9 | |
| Mounting Type | Surface Mount | |
| Pin Count | 9 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 789 A | ||
Maximum Drain Source Voltage 25 V | ||
Series OptiMOS 5 | ||
Package Type PG-WHTFN-9 | ||
Mounting Type Surface Mount | ||
Pin Count 9 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- MY
The Infineon Power MOSFET comes with industrys lowest RDS(on) of 0.29 mOhm combined with outstanding thermal performance for easy power loss management. The Centre-Gate footprint is optimized for parallelization.
Minimized conduction losses
Fast switching
Reduced voltage overshoot
Fast switching
Reduced voltage overshoot
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 9-Pin PG-WHTFN-9 IQD009N06NM5CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 9-Pin PG-WHTFN-9 IQD016N08NM5CGSCATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH35N03LM5CGATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 9-Pin PG-WHTFN-9 IQDH45N04LM6CGSCATMA1
- Infineon OptiMOS 5 Type N 447 A 9-Pin PG-WHTFN-9 IQDH88N06LM5CGSCATMA1
- Infineon OptiMOS 5 Type N 700 A 9-Pin PG-WHTFN-9 IQDH35N03LM5CGSCATMA1
