Infineon OptiMOS 5 N-Channel MOSFET, 447 A, 60 V Enhancement, 9-Pin PG-WHTFN-9 IQDH88N06LM5CGSCATMA1
- RS Stock No.:
- 348-881
- Mfr. Part No.:
- IQDH88N06LM5CGSCATMA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-881
- Mfr. Part No.:
- IQDH88N06LM5CGSCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | OptiMOS 5 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 447 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Enhancement | |
| Pin Count | 9 | |
| Package Type | PG-WHTFN-9 | |
| Automotive Standard | No | |
| Maximum Drain Source Resistance (Rds) | 0.86 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 333 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series OptiMOS 5 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 447 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Enhancement | ||
Pin Count 9 | ||
Package Type PG-WHTFN-9 | ||
Automotive Standard No | ||
Maximum Drain Source Resistance (Rds) 0.86 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 333 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Infineon MOSFET comes with a low RDS(on) of 0.86 mOhm combined with outstanding thermal performance for easy power loss management. The Centre-Gate footprint is optimized for parallelization.
Reduced voltage overshoot
Increased maximum current capability
Fast switching
Related links
- Infineon OptiMOS 5 Type N 700 A 9-Pin PG-WHTFN-9 IQDH35N03LM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 9-Pin PG-WHTFN-9 IQE030N06NM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE046N08LM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE050N08NM5CGSCATMA1
- Infineon IQD0 Type N-Channel MOSFET 100 V Enhancement, 9-Pin PG-WHTFN-9 IQD020N10NM5CGSCATMA1
- Infineon IQD0 Type N-Channel MOSFET 150 V Enhancement, 9-Pin PG-WHTFN-9 IQD063N15NM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQDH88N06LM5CGATMA1
- Infineon OptiMOS N channel-Channel Power MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE031N08LM6CGSCATMA1
